14 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Part Number Breakdown Assmann

H8MMH-1436G

DigiKey Part Number
H8MMH-1436G-ND
Manufacturer
Manufacturer Product Number
H8MMH-1436G
Description
DIP CABLE - HDM14H/AE14G/HDM14H
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP, Reversed
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1049,21900 Kč492,19 Kč
2547,12800 Kč1 178,20 Kč
5046,08220 Kč2 304,11 Kč
10043,98870 Kč4 398,87 Kč
25039,79876 Kč9 949,69 Kč
50036,65704 Kč18 328,52 Kč
1 00031,42036 Kč31 420,36 Kč
2 50029,32564 Kč73 314,10 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč
Alternate Color
DIP CABLE - HDM14H/AE14M/HDM14H
In-Stock: 0
Unit Price: 79,58000 Kč
Alternate Length
DIP CABLE - HDM14H/AE14G/HDM14H
In-Stock: 0
Unit Price: 29,40000 Kč
DIP CABLE - HDM14H/AE14G/HDM14H
In-Stock: 0
Unit Price: 40,32000 Kč
Assembly Component