


H7WXH-1506M | |
|---|---|
DigiKey Part Number | H7WXH-1506M-ND |
Manufacturer | |
Manufacturer Product Number | H7WXH-1506M |
Description | CABLE D-SUB - HFU15H/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,36000 Kč | 163,36 Kč |
| 10 | 147,74200 Kč | 1 477,42 Kč |
| 25 | 139,57800 Kč | 3 489,45 Kč |
| 50 | 136,17200 Kč | 6 808,60 Kč |
| 100 | 129,36450 Kč | 12 936,45 Kč |
| 250 | 115,74768 Kč | 28 936,92 Kč |
| 500 | 108,93930 Kč | 54 469,65 Kč |
| 1 000 | 95,32168 Kč | 95 321,68 Kč |
| Unit Price without VAT: | 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 197,66560 Kč |



