D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
ASSMAN H7

H7WXH-1506G

DigiKey Part Number
H7WXH-1506G-ND
Manufacturer
Manufacturer Product Number
H7WXH-1506G
Description
CABLE D-SUB - HFU15H/AE15G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB15
Number of Positions
15
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
10101,65100 Kč1 016,51 Kč
2596,27160 Kč2 406,79 Kč
5094,02900 Kč4 701,45 Kč
10089,55230 Kč8 955,23 Kč
25078,35780 Kč19 589,45 Kč
50076,11900 Kč38 059,50 Kč
1 00064,92519 Kč64 925,19 Kč
2 50060,44762 Kč151 119,05 Kč
Manufacturers Standard Package
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč
Alternate Color
CABLE D-SUB - HFU15H/AE15M/X
In-Stock: 0
Unit Price: 163,36000 Kč
Alternate Length
CABLE D-SUB - HFU15H/AE15G/X
In-Stock: 0
Unit Price: 148,67000 Kč