


H7WXH-1510M | |
|---|---|
DigiKey Part Number | H7WXH-1510M-ND |
Manufacturer | |
Manufacturer Product Number | H7WXH-1510M |
Description | CABLE D-SUB - HFU15H/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,03000 Kč | 232,03 Kč |
| 10 | 208,74100 Kč | 2 087,41 Kč |
| 25 | 196,63360 Kč | 4 915,84 Kč |
| 50 | 191,59420 Kč | 9 579,71 Kč |
| 100 | 186,55040 Kč | 18 655,04 Kč |
| 250 | 166,38312 Kč | 41 595,78 Kč |
| 500 | 156,29904 Kč | 78 149,52 Kč |
| 1 000 | 138,14836 Kč | 138 148,36 Kč |
| Unit Price without VAT: | 232,03000 Kč |
|---|---|
| Unit Price with VAT: | 280,75630 Kč |



