


H7VXH-2510M | |
|---|---|
DigiKey Part Number | H7VXH-2510M-ND |
Manufacturer | |
Manufacturer Product Number | H7VXH-2510M |
Description | CABLE D-SUB - HMU25H/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,79000 Kč | 344,79 Kč |
| 10 | 305,68900 Kč | 3 056,89 Kč |
| 25 | 293,93000 Kč | 7 348,25 Kč |
| 50 | 282,17120 Kč | 14 108,56 Kč |
| 100 | 266,49400 Kč | 26 649,40 Kč |
| 250 | 242,97960 Kč | 60 744,90 Kč |
| 500 | 227,30336 Kč | 113 651,68 Kč |
| 1 000 | 208,49208 Kč | 208 492,08 Kč |
| Unit Price without VAT: | 344,79000 Kč |
|---|---|
| Unit Price with VAT: | 417,19590 Kč |



