D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
ASSMAN H7

H7VXH-2506M

DigiKey Part Number
H7VXH-2506M-ND
Manufacturer
Manufacturer Product Number
H7VXH-2506M
Description
CABLE D-SUB - HMU25H/AE25M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1235,18000 Kč235,18 Kč
10211,66000 Kč2 116,60 Kč
25199,38880 Kč4 984,72 Kč
50194,27760 Kč9 713,88 Kč
100189,16470 Kč18 916,47 Kč
250168,71472 Kč42 178,68 Kč
500158,48954 Kč79 244,77 Kč
1 000140,08438 Kč140 084,38 Kč
Manufacturers Standard Package
Unit Price without VAT:235,18000 Kč
Unit Price with VAT:284,56780 Kč
Alternate Color
CABLE D-SUB - HMU25H/AE25G/X
In-Stock: 0
Unit Price: 142,16000 Kč
Alternate Length
CABLE D-SUB - HMU25H/AE25M/X
In-Stock: 0
Unit Price: 344,79000 Kč