


H7VXH-2506G | |
|---|---|
DigiKey Part Number | H7VXH-2506G-ND |
Manufacturer | |
Manufacturer Product Number | H7VXH-2506G |
Description | CABLE D-SUB - HMU25H/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| 10 | 115,84600 Kč | 1 158,46 Kč |
| 25 | 106,78760 Kč | 2 669,69 Kč |
| 50 | 100,42080 Kč | 5 021,04 Kč |
| 100 | 94,43430 Kč | 9 443,43 Kč |
| 250 | 87,06780 Kč | 21 766,95 Kč |
| 500 | 81,88338 Kč | 40 941,69 Kč |
| 1 000 | 80,36103 Kč | 80 361,03 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |



