D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
ASSMAN H7

H7VXH-2510G

DigiKey Part Number
H7VXH-2510G-ND
Manufacturer
Manufacturer Product Number
H7VXH-2510G
Description
CABLE D-SUB - HMU25H/AE25G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1217,54000 Kč217,54 Kč
10195,74300 Kč1 957,43 Kč
25184,39600 Kč4 609,90 Kč
50179,66720 Kč8 983,36 Kč
100174,93850 Kč17 493,85 Kč
250156,02688 Kč39 006,72 Kč
500146,57024 Kč73 285,12 Kč
1 000129,54926 Kč129 549,26 Kč
Manufacturers Standard Package
Unit Price without VAT:217,54000 Kč
Unit Price with VAT:263,22340 Kč
Alternate Color
CABLE D-SUB - HMU25H/AE25M/X
In-Stock: 0
Unit Price: 344,79000 Kč
Alternate Length
CABLE D-SUB - HMU25H/AE25G/X
In-Stock: 0
Unit Price: 142,16000 Kč