D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
ASSMAN H7

H7VWH-2506G

DigiKey Part Number
H7VWH-2506G-ND
Manufacturer
Manufacturer Product Number
H7VWH-2506G
Description
CABLE D-SUB-HMU25H/AE25G/HFU25H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
25
Manufacturer
Assmann WSW Components
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB25
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,21000 Kč195,21 Kč
10175,62400 Kč1 756,24 Kč
25165,43400 Kč4 135,85 Kč
50161,19220 Kč8 059,61 Kč
100156,95220 Kč15 695,22 Kč
250139,98380 Kč34 995,95 Kč
500131,50018 Kč65 750,09 Kč
1 000116,22916 Kč116 229,16 Kč
Manufacturers Standard Package
Unit Price without VAT:195,21000 Kč
Unit Price with VAT:236,20410 Kč
Alternate Color
CABLE D-SUB-HMU25H/AE25M/HFU25H
In-Stock: 0
Unit Price: 252,77000 Kč
Alternate Length
CABLE D-SUB-HMU25H/AE25G/HFU25H
In-Stock: 3
Unit Price: 251,31000 Kč
Assembly Component