


H7VWH-2510G | |
|---|---|
DigiKey Part Number | H7VWH-2510G-ND |
Manufacturer | |
Manufacturer Product Number | H7VWH-2510G |
Description | CABLE D-SUB-HMU25H/AE25G/HFU25H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,31000 Kč | 251,31 Kč |
| 10 | 222,82000 Kč | 2 228,20 Kč |
| 25 | 214,25280 Kč | 5 356,32 Kč |
| 50 | 205,68120 Kč | 10 284,06 Kč |
| 100 | 194,25440 Kč | 19 425,44 Kč |
| 250 | 177,11492 Kč | 44 278,73 Kč |
| 500 | 165,68818 Kč | 82 844,09 Kč |
| 1 000 | 151,97591 Kč | 151 975,91 Kč |
| Unit Price without VAT: | 251,31000 Kč |
|---|---|
| Unit Price with VAT: | 304,08510 Kč |



