D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
ASSMAN H7

H7VWH-2506M

DigiKey Part Number
H7VWH-2506M-ND
Manufacturer
Manufacturer Product Number
H7VWH-2506M
Description
CABLE D-SUB-HMU25H/AE25M/HFU25H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
25
Manufacturer
Assmann WSW Components
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Multiple, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB25
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1252,77000 Kč252,77 Kč
10205,92700 Kč2 059,27 Kč
25189,84360 Kč4 746,09 Kč
50178,52720 Kč8 926,36 Kč
100167,88890 Kč16 788,89 Kč
250154,79788 Kč38 699,47 Kč
500150,87286 Kč75 436,43 Kč
Manufacturers Standard Package
Unit Price without VAT:252,77000 Kč
Unit Price with VAT:305,85170 Kč
Alternate Color
CABLE D-SUB-HMU25H/AE25G/HFU25H
In-Stock: 0
Unit Price: 195,21000 Kč
Alternate Length
CABLE D-SUB-HMU25H/AE25M/HFU25H
In-Stock: 0
Unit Price: 369,77000 Kč
Assembly Component