D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
ASSMAN H7

H7VVH-3710G

DigiKey Part Number
H7VVH-3710G-ND
Manufacturer
Manufacturer Product Number
H7VVH-3710G
Description
CABLE D-SUB-HMU37H/AE37G/HMU37H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB37
Number of Positions
37
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1373,13000 Kč373,13 Kč
10323,41100 Kč3 234,11 Kč
25306,53720 Kč7 663,43 Kč
50302,09400 Kč15 104,70 Kč
100266,55280 Kč26 655,28 Kč
250248,78348 Kč62 195,87 Kč
500243,45208 Kč121 726,04 Kč
Manufacturers Standard Package
Unit Price without VAT:373,13000 Kč
Unit Price with VAT:451,48730 Kč
Alternate Color
CABLE D-SUB-HMU37H/AE37M/HMU37H
In-Stock: 0
Unit Price: 506,05000 Kč
Alternate Length
CABLE D-SUB-HMU37H/AE37G/HMU37H
In-Stock: 0
Unit Price: 297,75000 Kč