


H7VVH-3706G | |
|---|---|
DigiKey Part Number | H7VVH-3706G-ND |
Manufacturer | |
Manufacturer Product Number | H7VVH-3706G |
Description | CABLE D-SUB-HMU37H/AE37G/HMU37H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,75000 Kč | 297,75 Kč |
| 10 | 263,81900 Kč | 2 638,19 Kč |
| 25 | 253,68120 Kč | 6 342,03 Kč |
| 50 | 243,53060 Kč | 12 176,53 Kč |
| 100 | 230,00160 Kč | 23 000,16 Kč |
| 250 | 209,70704 Kč | 52 426,76 Kč |
| 500 | 196,17718 Kč | 98 088,59 Kč |
| 1 000 | 179,94173 Kč | 179 941,73 Kč |
| Unit Price without VAT: | 297,75000 Kč |
|---|---|
| Unit Price with VAT: | 360,27750 Kč |



