


H7VVH-3710M | |
|---|---|
DigiKey Part Number | H7VVH-3710M-ND |
Manufacturer | |
Manufacturer Product Number | H7VVH-3710M |
Description | CABLE D-SUB-HMU37H/AE37M/HMU37H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,05000 Kč | 506,05 Kč |
| 10 | 443,12100 Kč | 4 431,21 Kč |
| 25 | 423,97480 Kč | 10 599,37 Kč |
| 50 | 410,30100 Kč | 20 515,05 Kč |
| 100 | 396,62490 Kč | 39 662,49 Kč |
| 250 | 374,74292 Kč | 93 685,73 Kč |
| 500 | 363,80126 Kč | 181 900,63 Kč |
| Unit Price without VAT: | 506,05000 Kč |
|---|---|
| Unit Price with VAT: | 612,32050 Kč |



