


H7VVH-2510M | |
|---|---|
DigiKey Part Number | H7VVH-2510M-ND |
Manufacturer | |
Manufacturer Product Number | H7VVH-2510M |
Description | CABLE D-SUB-HMU25H/AE25M/HMU25H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,29000 Kč | 372,29 Kč |
| 10 | 322,59200 Kč | 3 225,92 Kč |
| 25 | 305,75600 Kč | 7 643,90 Kč |
| 50 | 301,32140 Kč | 15 066,07 Kč |
| 100 | 265,87250 Kč | 26 587,25 Kč |
| 250 | 248,14680 Kč | 62 036,70 Kč |
| 500 | 242,82970 Kč | 121 414,85 Kč |
| Unit Price without VAT: | 372,29000 Kč |
|---|---|
| Unit Price with VAT: | 450,47090 Kč |



