


H7VVH-2510G | |
|---|---|
DigiKey Part Number | H7VVH-2510G-ND |
Manufacturer | |
Manufacturer Product Number | H7VVH-2510G |
Description | CABLE D-SUB-HMU25H/AE25G/HMU25H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,03000 Kč | 253,03 Kč |
| 10 | 224,34300 Kč | 2 243,43 Kč |
| 25 | 215,71680 Kč | 5 392,92 Kč |
| 50 | 207,08640 Kč | 10 354,32 Kč |
| 100 | 195,58170 Kč | 19 558,17 Kč |
| 250 | 178,32508 Kč | 44 581,27 Kč |
| 500 | 166,82030 Kč | 83 410,15 Kč |
| 1 000 | 153,01432 Kč | 153 014,32 Kč |
| Unit Price without VAT: | 253,03000 Kč |
|---|---|
| Unit Price with VAT: | 306,16630 Kč |



