


H7VVH-2506G | |
|---|---|
DigiKey Part Number | H7VVH-2506G-ND |
Manufacturer | |
Manufacturer Product Number | H7VVH-2506G |
Description | CABLE D-SUB-HMU25H/AE25G/HMU25H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,54000 Kč | 196,54 Kč |
| 10 | 176,82400 Kč | 1 768,24 Kč |
| 25 | 166,56440 Kč | 4 164,11 Kč |
| 50 | 162,29360 Kč | 8 114,68 Kč |
| 100 | 158,02460 Kč | 15 802,46 Kč |
| 250 | 140,94024 Kč | 35 235,06 Kč |
| 500 | 132,39868 Kč | 66 199,34 Kč |
| 1 000 | 117,02332 Kč | 117 023,32 Kč |
| Unit Price without VAT: | 196,54000 Kč |
|---|---|
| Unit Price with VAT: | 237,81340 Kč |



