D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
ASSMAN H7

H7VVH-2506M

DigiKey Part Number
H7VVH-2506M-ND
Manufacturer
Manufacturer Product Number
H7VVH-2506M
Description
CABLE D-SUB-HMU25H/AE25M/HMU25H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1270,03000 Kč270,03 Kč
10239,33500 Kč2 393,35 Kč
25230,13800 Kč5 753,45 Kč
50220,92840 Kč11 046,42 Kč
100208,65500 Kč20 865,50 Kč
250190,24440 Kč47 561,10 Kč
500177,97022 Kč88 985,11 Kč
1 000163,24181 Kč163 241,81 Kč
Manufacturers Standard Package
Unit Price without VAT:270,03000 Kč
Unit Price with VAT:326,73630 Kč
Alternate Color
CABLE D-SUB-HMU25H/AE25G/HMU25H
In-Stock: 0
Unit Price: 196,54000 Kč
Alternate Length
CABLE D-SUB-HMU25H/AE25M/HMU25H
In-Stock: 0
Unit Price: 372,29000 Kč