D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
ASSMAN H7

H7SSH-0910M

DigiKey Part Number
H7SSH-0910M-ND
Manufacturer
Manufacturer Product Number
H7SSH-0910M
Description
CABLE D-SUB-HFM09H/AE09M/HFM09H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10.00' (3.05m)
Manufacturer
Assmann WSW Components
Shielding
Unshielded
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Usage
Patch
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Receptacle, Female Sockets
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB9
Base Product Number
Number of Positions
9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,43000 Kč171,43 Kč
10155,08100 Kč1 550,81 Kč
25146,50560 Kč3 662,64 Kč
50142,93100 Kč7 146,55 Kč
100135,78390 Kč13 578,39 Kč
250121,49164 Kč30 372,91 Kč
500114,34486 Kč57 172,43 Kč
1 000100,05176 Kč100 051,76 Kč
Manufacturers Standard Package
Unit Price without VAT:171,43000 Kč
Unit Price with VAT:207,43030 Kč
Alternate Color
CABLE D-SUB-HFM09H/AE09G/HFM09H
In-Stock: 0
Unit Price: 130,14000 Kč
Alternate Length
CABLE D-SUB-HFM09H/AE09M/HFM09H
In-Stock: 0
Unit Price: 130,35000 Kč
Assembly Component