


H7SSH-0906M | |
|---|---|
DigiKey Part Number | H7SSH-0906M-ND |
Manufacturer | |
Manufacturer Product Number | H7SSH-0906M |
Description | CABLE D-SUB-HFM09H/AE09M/HFM09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB9 | Base Product Number |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,35000 Kč | 130,35 Kč |
| 10 | 117,81300 Kč | 1 178,13 Kč |
| 25 | 111,29320 Kč | 2 782,33 Kč |
| 50 | 108,57380 Kč | 5 428,69 Kč |
| 100 | 103,14710 Kč | 10 314,71 Kč |
| 250 | 92,28892 Kč | 23 072,23 Kč |
| 500 | 86,86024 Kč | 43 430,12 Kč |
| 1 000 | 76,00266 Kč | 76 002,66 Kč |
| 2 500 | 72,20241 Kč | 180 506,02 Kč |
| Unit Price without VAT: | 130,35000 Kč |
|---|---|
| Unit Price with VAT: | 157,72350 Kč |



