


H7SSH-0906G | |
|---|---|
DigiKey Part Number | H7SSH-0906G-ND |
Manufacturer | |
Manufacturer Product Number | H7SSH-0906G |
Description | CABLE D-SUB-HFM09H/AE09G/HFM09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB9 | Base Product Number |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,48000 Kč | 99,48 Kč |
| 10 | 81,00300 Kč | 810,03 Kč |
| 25 | 74,66280 Kč | 1 866,57 Kč |
| 50 | 70,21220 Kč | 3 510,61 Kč |
| 100 | 66,02430 Kč | 6 602,43 Kč |
| 250 | 60,87388 Kč | 15 218,47 Kč |
| 500 | 57,24752 Kč | 28 623,76 Kč |
| 1 000 | 54,36779 Kč | 54 367,79 Kč |
| Unit Price without VAT: | 99,48000 Kč |
|---|---|
| Unit Price with VAT: | 120,37080 Kč |



