D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
ASSMAN H7

H7SSH-0910G

DigiKey Part Number
H7SSH-0910G-ND
Manufacturer
Manufacturer Product Number
H7SSH-0910G
Description
CABLE D-SUB-HFM09H/AE09G/HFM09H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10.00' (3.05m)
Manufacturer
Assmann WSW Components
Shielding
Unshielded
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Usage
Patch
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Receptacle, Female Sockets
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB9
Base Product Number
Number of Positions
9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,14000 Kč130,14 Kč
10117,62500 Kč1 176,25 Kč
25111,10960 Kč2 777,74 Kč
50108,40280 Kč5 420,14 Kč
100102,98240 Kč10 298,24 Kč
25092,14212 Kč23 035,53 Kč
50086,72218 Kč43 361,09 Kč
1 00075,88190 Kč75 881,90 Kč
2 50072,08787 Kč180 219,67 Kč
Manufacturers Standard Package
Unit Price without VAT:130,14000 Kč
Unit Price with VAT:157,46940 Kč
Alternate Color
CABLE D-SUB-HFM09H/AE09M/HFM09H
In-Stock: 0
Unit Price: 171,43000 Kč
Alternate Length
CABLE D-SUB-HFM09H/AE09G/HFM09H
In-Stock: 0
Unit Price: 99,48000 Kč
Assembly Component