D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
ASSMAN H7

H7PSH-1510M

DigiKey Part Number
H7PSH-1510M-ND
Manufacturer
Manufacturer Product Number
H7PSH-1510M
Description
CBL D-SUB- HHMM15H/AE15M/HFM15H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
15
Manufacturer
Assmann WSW Components
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Multiple, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB15
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1240,43000 Kč240,43 Kč
10195,95300 Kč1 959,53 Kč
25180,65000 Kč4 516,25 Kč
50169,87800 Kč8 493,90 Kč
100159,75280 Kč15 975,28 Kč
250147,29760 Kč36 824,40 Kč
500142,80572 Kč71 402,86 Kč
Manufacturers Standard Package
Unit Price without VAT:240,43000 Kč
Unit Price with VAT:290,92030 Kč
Alternate Color
CBL D-SUB- HHMM15H/AE15G/HFM15H
In-Stock: 0
Unit Price: 175,96000 Kč
Alternate Length
CBL D-SUB- HHMM15H/AE15M/HFM15H
In-Stock: 0
Unit Price: 190,03000 Kč
Assembly Component