


H7PSH-1510G | |
|---|---|
DigiKey Part Number | H7PSH-1510G-ND |
Manufacturer | |
Manufacturer Product Number | H7PSH-1510G |
Description | CBL D-SUB- HHMM15H/AE15G/HFM15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,96000 Kč | 175,96 Kč |
| 10 | 158,43000 Kč | 1 584,30 Kč |
| 25 | 149,24520 Kč | 3 731,13 Kč |
| 50 | 145,41540 Kč | 7 270,77 Kč |
| 100 | 141,58950 Kč | 14 158,95 Kč |
| 250 | 126,28364 Kč | 31 570,91 Kč |
| 500 | 118,62988 Kč | 59 314,94 Kč |
| 1 000 | 104,85351 Kč | 104 853,51 Kč |
| Unit Price without VAT: | 175,96000 Kč |
|---|---|
| Unit Price with VAT: | 212,91160 Kč |



