


H7PSH-1506G | |
|---|---|
DigiKey Part Number | H7PSH-1506G-ND |
Manufacturer | |
Manufacturer Product Number | H7PSH-1506G |
Description | CBL D-SUB- HHMM15H/AE15G/HFM15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 128,73900 Kč | 1 287,39 Kč |
| 25 | 121,61200 Kč | 3 040,30 Kč |
| 50 | 118,65120 Kč | 5 932,56 Kč |
| 100 | 112,71730 Kč | 11 271,73 Kč |
| 250 | 100,85172 Kč | 25 212,93 Kč |
| 500 | 94,91936 Kč | 47 459,68 Kč |
| 1 000 | 83,05444 Kč | 83 054,44 Kč |
| 2 500 | 78,90183 Kč | 197 254,58 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |




