


H7PSH-1506M | |
|---|---|
DigiKey Part Number | H7PSH-1506M-ND |
Manufacturer | |
Manufacturer Product Number | H7PSH-1506M |
Description | CBL D-SUB- HHMM15H/AE15M/HFM15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,03000 Kč | 190,03 Kč |
| 10 | 171,05000 Kč | 1 710,50 Kč |
| 25 | 161,13880 Kč | 4 028,47 Kč |
| 50 | 157,00620 Kč | 7 850,31 Kč |
| 100 | 152,87590 Kč | 15 287,59 Kč |
| 250 | 136,34840 Kč | 34 087,10 Kč |
| 500 | 128,08528 Kč | 64 042,64 Kč |
| 1 000 | 113,21072 Kč | 113 210,72 Kč |
| Unit Price without VAT: | 190,03000 Kč |
|---|---|
| Unit Price with VAT: | 229,93630 Kč |



