D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
ASSMAN H7

H7FXH-1510M

DigiKey Part Number
H7FXH-1510M-ND
Manufacturer
Manufacturer Product Number
H7FXH-1510M
Description
CBL D-SUB-HHFP15H/AE15M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
15
Manufacturer
Assmann WSW Components
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Multiple, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB15
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,35000 Kč230,35 Kč
10207,33400 Kč2 073,34 Kč
25195,31480 Kč4 882,87 Kč
50190,30480 Kč9 515,24 Kč
100185,29480 Kč18 529,48 Kč
250165,26348 Kč41 315,87 Kč
500155,24746 Kč77 623,73 Kč
1 000137,21857 Kč137 218,57 Kč
Manufacturers Standard Package
Unit Price without VAT:230,35000 Kč
Unit Price with VAT:278,72350 Kč
Alternate Color
CBL D-SUB-HHFP15H/AE15G/X
In-Stock: 0
Unit Price: 147,20000 Kč
Alternate Length
CBL D-SUB-HHFP15H/AE15M/X
In-Stock: 0
Unit Price: 161,68000 Kč
Assembly Component