


H7FXH-1506M | |
|---|---|
DigiKey Part Number | H7FXH-1506M-ND |
Manufacturer | |
Manufacturer Product Number | H7FXH-1506M |
Description | CBL D-SUB-HHFP15H/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 146,27200 Kč | 1 462,72 Kč |
| 25 | 138,18360 Kč | 3 454,59 Kč |
| 50 | 134,81560 Kč | 6 740,78 Kč |
| 100 | 128,07520 Kč | 12 807,52 Kč |
| 250 | 114,59448 Kč | 28 648,62 Kč |
| 500 | 107,85328 Kč | 53 926,64 Kč |
| 1 000 | 94,37152 Kč | 94 371,52 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |



