D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
ASSMAN H7

H7FXH-1506G

DigiKey Part Number
H7FXH-1506G-ND
Manufacturer
Manufacturer Product Number
H7FXH-1506G
Description
CBL D-SUB-HHFP15H/AE15G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB15
Number of Positions
15
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,24000 Kč110,24 Kč
10100,09700 Kč1 000,97 Kč
2594,81000 Kč2 370,25 Kč
5092,60540 Kč4 630,27 Kč
10088,19370 Kč8 819,37 Kč
25077,17016 Kč19 292,54 Kč
50074,96538 Kč37 482,69 Kč
1 00063,94122 Kč63 941,22 Kč
2 50059,53143 Kč148 828,58 Kč
Manufacturers Standard Package
Unit Price without VAT:110,24000 Kč
Unit Price with VAT:133,39040 Kč
Alternate Color
CBL D-SUB-HHFP15H/AE15M/X
In-Stock: 0
Unit Price: 161,68000 Kč
Alternate Length
CBL D-SUB-HHFP15H/AE15G/X
In-Stock: 0
Unit Price: 147,20000 Kč