D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
ASSMAN H7

H7FXH-1510G

DigiKey Part Number
H7FXH-1510G-ND
Manufacturer
Manufacturer Product Number
H7FXH-1510G
Description
CBL D-SUB-HHFP15H/AE15G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB15
Number of Positions
15
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1147,20000 Kč147,20 Kč
10133,04300 Kč1 330,43 Kč
25125,68560 Kč3 142,14 Kč
50122,61580 Kč6 130,79 Kč
100116,48430 Kč11 648,43 Kč
250104,22400 Kč26 056,00 Kč
50098,09300 Kč49 046,50 Kč
1 00085,83121 Kč85 831,21 Kč
2 50081,53968 Kč203 849,20 Kč
Manufacturers Standard Package
Unit Price without VAT:147,20000 Kč
Unit Price with VAT:178,11200 Kč
Alternate Color
CBL D-SUB-HHFP15H/AE15M/X
In-Stock: 0
Unit Price: 230,35000 Kč
Alternate Length
CBL D-SUB-HHFP15H/AE15G/X
In-Stock: 0
Unit Price: 110,24000 Kč