D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
ASSMAN H7

H7FFH-0910M

DigiKey Part Number
H7FFH-0910M-ND
Manufacturer
Manufacturer Product Number
H7FFH-0910M
Description
CBL D-SUB-HHFP09H/AE09M/HHFP09H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10.00' (3.05m)
Manufacturer
Assmann WSW Components
Shielding
Unshielded
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Usage
Patch
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Receptacle, Female Sockets
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB9
Base Product Number
Number of Positions
9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,02000 Kč171,02 Kč
10154,70600 Kč1 547,06 Kč
25146,15520 Kč3 653,88 Kč
50142,59320 Kč7 129,66 Kč
100135,46480 Kč13 546,48 Kč
250121,20464 Kč30 301,16 Kč
500114,07500 Kč57 037,50 Kč
1 00099,81567 Kč99 815,67 Kč
Manufacturers Standard Package
Unit Price without VAT:171,02000 Kč
Unit Price with VAT:206,93420 Kč
Alternate Color
CBL D-SUB-HHFP09H/AE09G/HHFP09H
In-Stock: 0
Unit Price: 129,72000 Kč
Alternate Length
CBL D-SUB-HHFP09H/AE09M/HHFP09H
In-Stock: 0
Unit Price: 129,93000 Kč
Assembly Component