


H7FFH-0906M | |
|---|---|
DigiKey Part Number | H7FFH-0906M-ND |
Manufacturer | |
Manufacturer Product Number | H7FFH-0906M |
Description | CBL D-SUB-HHFP09H/AE09M/HHFP09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB9 | Base Product Number |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,93000 Kč | 129,93 Kč |
| 10 | 117,43700 Kč | 1 174,37 Kč |
| 25 | 110,94280 Kč | 2 773,57 Kč |
| 50 | 108,24000 Kč | 5 412,00 Kč |
| 100 | 102,82600 Kč | 10 282,60 Kč |
| 250 | 92,00196 Kč | 23 000,49 Kč |
| 500 | 86,59036 Kč | 43 295,18 Kč |
| 1 000 | 75,76657 Kč | 75 766,57 Kč |
| 2 500 | 71,97834 Kč | 179 945,85 Kč |
| Unit Price without VAT: | 129,93000 Kč |
|---|---|
| Unit Price with VAT: | 157,21530 Kč |



