


H7FFH-0906G | |
|---|---|
DigiKey Part Number | H7FFH-0906G-ND |
Manufacturer | |
Manufacturer Product Number | H7FFH-0906G |
Description | CBL D-SUB-HHFP09H/AE09G/HHFP09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB9 | Base Product Number |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,49000 Kč | 109,49 Kč |
| 10 | 99,33500 Kč | 993,35 Kč |
| 25 | 94,08320 Kč | 2 352,08 Kč |
| 50 | 91,89760 Kč | 4 594,88 Kč |
| 100 | 87,52220 Kč | 8 752,22 Kč |
| 250 | 76,58140 Kč | 19 145,35 Kč |
| 500 | 74,39282 Kč | 37 196,41 Kč |
| 1 000 | 63,45286 Kč | 63 452,86 Kč |
| 2 500 | 59,07679 Kč | 147 691,98 Kč |
| Unit Price without VAT: | 109,49000 Kč |
|---|---|
| Unit Price with VAT: | 132,48290 Kč |



