


H7FFH-0910G | |
|---|---|
DigiKey Part Number | H7FFH-0910G-ND |
Manufacturer | |
Manufacturer Product Number | H7FFH-0910G |
Description | CBL D-SUB-HHFP09H/AE09G/HHFP09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB9 | Base Product Number |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,72000 Kč | 129,72 Kč |
| 10 | 117,25000 Kč | 1 172,50 Kč |
| 25 | 110,76760 Kč | 2 769,19 Kč |
| 50 | 108,06480 Kč | 5 403,24 Kč |
| 100 | 102,66330 Kč | 10 266,33 Kč |
| 250 | 91,85596 Kč | 22 963,99 Kč |
| 500 | 86,45272 Kč | 43 226,36 Kč |
| 1 000 | 75,64603 Kč | 75 646,03 Kč |
| 2 500 | 71,86372 Kč | 179 659,30 Kč |
| Unit Price without VAT: | 129,72000 Kč |
|---|---|
| Unit Price with VAT: | 156,96120 Kč |



