


H6PPS-1036G | |
|---|---|
DigiKey Part Number | H6PPS-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H6PPS-1036G |
Description | DIP CABLE - HDP10S/AE10G/HDP10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.3"), Board In |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,31000 Kč | 56,31 Kč |
| 10 | 51,13800 Kč | 511,38 Kč |
| 25 | 48,42640 Kč | 1 210,66 Kč |
| 50 | 47,30020 Kč | 2 365,01 Kč |
| 100 | 45,04790 Kč | 4 504,79 Kč |
| 250 | 39,41608 Kč | 9 854,02 Kč |
| 500 | 38,29028 Kč | 19 145,14 Kč |
| 1 000 | 32,65930 Kč | 32 659,30 Kč |
| 2 500 | 30,40682 Kč | 76 017,05 Kč |
| Unit Price without VAT: | 56,31000 Kč |
|---|---|
| Unit Price with VAT: | 68,13510 Kč |




