


H6PPS-1006G | |
|---|---|
DigiKey Part Number | H6PPS-1006G-ND |
Manufacturer | |
Manufacturer Product Number | H6PPS-1006G |
Description | DIP CABLE - HDP10S/AE10G/HDP10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.3"), Board In |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 Kč | 41,50 Kč |
| 10 | 36,20500 Kč | 362,05 Kč |
| 25 | 34,67000 Kč | 866,75 Kč |
| 50 | 33,90280 Kč | 1 695,14 Kč |
| 100 | 32,35940 Kč | 3 235,94 Kč |
| 250 | 29,27780 Kč | 7 319,45 Kč |
| 500 | 26,96658 Kč | 13 483,29 Kč |
| 1 000 | 23,11415 Kč | 23 114,15 Kč |
| 2 500 | 21,57318 Kč | 53 932,95 Kč |
| Unit Price without VAT: | 41,50000 Kč |
|---|---|
| Unit Price with VAT: | 50,21500 Kč |




