10 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Part Number Breakdown Assmann

H6PPS-1018G

DigiKey Part Number
H6PPS-1018G-ND
Manufacturer
Manufacturer Product Number
H6PPS-1018G
Description
DIP CABLE - HDP10S/AE10G/HDP10S
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
1.50' (457.20mm)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
DIP to DIP
Usage
Socket (0.3"), Board In
Number of Positions
10
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,22000 Kč49,22 Kč
1042,90000 Kč429,00 Kč
2541,07680 Kč1 026,92 Kč
5040,15940 Kč2 007,97 Kč
10038,33660 Kč3 833,66 Kč
25034,68520 Kč8 671,30 Kč
50031,94646 Kč15 973,23 Kč
1 00027,38265 Kč27 382,65 Kč
2 50025,55725 Kč63 893,12 Kč
Manufacturers Standard Package
Unit Price without VAT:49,22000 Kč
Unit Price with VAT:59,55620 Kč
Alternate Color
DIP CABLE - HDP10S/AE10M/HDP10S
In-Stock: 0
Unit Price: 52,76000 Kč
Alternate Length
DIP CABLE - HDP10S/AE10G/HDP10S
In-Stock: 0
Unit Price: 41,50000 Kč
DIP CABLE - HDP10S/AE10G/HDP10S
In-Stock: 0
Unit Price: 56,31000 Kč
Assembly Component