


H6MMH-2606M | |
|---|---|
DigiKey Part Number | H6MMH-2606M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-2606M |
Description | DIP CABLE - HDM26H/AE26M/HDM26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 48,46300 Kč | 484,63 Kč |
| 25 | 45,90160 Kč | 1 147,54 Kč |
| 50 | 44,83080 Kč | 2 241,54 Kč |
| 100 | 42,69730 Kč | 4 269,73 Kč |
| 250 | 37,36048 Kč | 9 340,12 Kč |
| 500 | 36,29294 Kč | 18 146,47 Kč |
| 1 000 | 30,95567 Kč | 30 955,67 Kč |
| 2 500 | 28,82085 Kč | 72 052,12 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |




