26 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Part Number Breakdown Assmann

H6MMH-2618M

DigiKey Part Number
H6MMH-2618M-ND
Manufacturer
Manufacturer Product Number
H6MMH-2618M
Description
DIP CABLE - HDM26H/AE26M/HDM26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,41000 Kč84,41 Kč
1076,64300 Kč766,43 Kč
2572,58600 Kč1 814,65 Kč
5070,89760 Kč3 544,88 Kč
10067,52330 Kč6 752,33 Kč
25059,08248 Kč14 770,62 Kč
50057,39426 Kč28 697,13 Kč
1 00048,95411 Kč48 954,11 Kč
2 50045,57792 Kč113 944,80 Kč
Manufacturers Standard Package
Unit Price without VAT:84,41000 Kč
Unit Price with VAT:102,13610 Kč
Alternate Color
DIP CABLE - HDM26H/AE26G/HDM26H
In-Stock: 0
Unit Price: 65,72000 Kč
Alternate Length
DIP CABLE - HDM26H/AE26M/HDM26H
In-Stock: 0
Unit Price: 53,33000 Kč
DIP CABLE - HDM26H/AE26M/HDM26H
In-Stock: 0
Unit Price: 131,03000 Kč