


H6MMH-2606G | |
|---|---|
DigiKey Part Number | H6MMH-2606G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-2606G |
Description | DIP CABLE - HDM26H/AE26G/HDM26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 44,32700 Kč | 443,27 Kč |
| 25 | 42,44960 Kč | 1 061,24 Kč |
| 50 | 41,50460 Kč | 2 075,23 Kč |
| 100 | 39,61900 Kč | 3 961,90 Kč |
| 250 | 35,84612 Kč | 8 961,53 Kč |
| 500 | 33,01600 Kč | 16 508,00 Kč |
| 1 000 | 28,29921 Kč | 28 299,21 Kč |
| 2 500 | 26,41271 Kč | 66 031,77 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |




