


H6MMH-2636G | |
|---|---|
DigiKey Part Number | H6MMH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-2636G |
Description | DIP CABLE - HDM26H/AE26G/HDM26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 85,08400 Kč | 850,84 Kč |
| 25 | 80,59040 Kč | 2 014,76 Kč |
| 50 | 78,71740 Kč | 3 935,87 Kč |
| 100 | 74,96920 Kč | 7 496,92 Kč |
| 250 | 65,59776 Kč | 16 399,44 Kč |
| 500 | 63,72348 Kč | 31 861,74 Kč |
| 1 000 | 54,35248 Kč | 54 352,48 Kč |
| 2 500 | 50,60400 Kč | 126 510,00 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |




