


H6MMH-2418G | |
|---|---|
DigiKey Part Number | H6MMH-2418G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-2418G |
Description | DIP CABLE - HDM24H/AE24G/HDM24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 68,13900 Kč | 681,39 Kč |
| 25 | 64,53120 Kč | 1 613,28 Kč |
| 50 | 63,02760 Kč | 3 151,38 Kč |
| 100 | 60,02700 Kč | 6 002,70 Kč |
| 250 | 52,52356 Kč | 13 130,89 Kč |
| 500 | 51,02304 Kč | 25 511,52 Kč |
| 1 000 | 43,51961 Kč | 43 519,61 Kč |
| 2 500 | 40,51824 Kč | 101 295,60 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |




