24 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H6MMH-2406G

DigiKey Part Number
H6MMH-2406G-ND
Manufacturer
Manufacturer Product Number
H6MMH-2406G
Description
DIP CABLE - HDM24H/AE24G/HDM24H
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1052,49500 Kč524,95 Kč
2549,72320 Kč1 243,08 Kč
5048,56420 Kč2 428,21 Kč
10046,25020 Kč4 625,02 Kč
25040,46904 Kč10 117,26 Kč
50039,31288 Kč19 656,44 Kč
1 00033,53150 Kč33 531,50 Kč
2 50031,21899 Kč78 047,48 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč
Alternate Color
DIP CABLE - HDM24H/AE24M/HDM24H
In-Stock: 0
Unit Price: 65,51000 Kč
Alternate Length
DIP CABLE - HDM24H/AE24G/HDM24H
In-Stock: 0
Unit Price: 74,96000 Kč
DIP CABLE - HDM24H/AE24G/HDM24H
In-Stock: 0
Unit Price: 100,79000 Kč