24 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Part Number Breakdown Assmann

H6MMH-2418M

DigiKey Part Number
H6MMH-2418M-ND
Manufacturer
Manufacturer Product Number
H6MMH-2418M
Description
DIP CABLE - HDM24H/AE24M/HDM24H
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,27000 Kč98,27 Kč
1089,26200 Kč892,62 Kč
2584,55480 Kč2 113,87 Kč
5082,58520 Kč4 129,26 Kč
10078,65220 Kč7 865,22 Kč
25068,82052 Kč17 205,13 Kč
50066,85470 Kč33 427,35 Kč
1 00057,02301 Kč57 023,01 Kč
2 50053,09034 Kč132 725,85 Kč
Manufacturers Standard Package
Unit Price without VAT:98,27000 Kč
Unit Price with VAT:118,90670 Kč
Alternate Color
DIP CABLE - HDM24H/AE24G/HDM24H
In-Stock: 0
Unit Price: 74,96000 Kč
Alternate Length
DIP CABLE - HDM24H/AE24M/HDM24H
In-Stock: 0
Unit Price: 65,51000 Kč
DIP CABLE - HDM24H/AE24M/HDM24H
In-Stock: 0
Unit Price: 141,53000 Kč