


H4PXS-1036G | |
|---|---|
DigiKey Part Number | H4PXS-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H4PXS-1036G |
Description | DIP CABLE - HDP10S/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.3"), Board In |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 Kč | 41,92 Kč |
| 10 | 36,49700 Kč | 364,97 Kč |
| 25 | 34,94560 Kč | 873,64 Kč |
| 50 | 34,16540 Kč | 1 708,27 Kč |
| 100 | 32,61380 Kč | 3 261,38 Kč |
| 250 | 29,50720 Kč | 7 376,80 Kč |
| 500 | 27,17806 Kč | 13 589,03 Kč |
| 1 000 | 23,29538 Kč | 23 295,38 Kč |
| 2 500 | 21,74244 Kč | 54 356,10 Kč |
| Unit Price without VAT: | 41,92000 Kč |
|---|---|
| Unit Price with VAT: | 50,72320 Kč |




