


H4PXS-1006G | |
|---|---|
DigiKey Part Number | H4PXS-1006G-ND |
Manufacturer | |
Manufacturer Product Number | H4PXS-1006G |
Description | DIP CABLE - HDP10S/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.3"), Board In |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 20,62600 Kč | 206,26 Kč |
| 25 | 19,77920 Kč | 494,48 Kč |
| 50 | 19,35800 Kč | 967,90 Kč |
| 100 | 18,51550 Kč | 1 851,55 Kč |
| 250 | 16,83204 Kč | 4 208,01 Kč |
| 500 | 15,14902 Kč | 7 574,51 Kč |
| 1 000 | 13,46577 Kč | 13 465,77 Kč |
| 2 500 | 12,20339 Kč | 30 508,48 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |




