


H4PXS-1036M | |
|---|---|
DigiKey Part Number | H4PXS-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H4PXS-1036M |
Description | DIP CABLE - HDP10S/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.3"), Board In |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,18000 Kč | 53,18 Kč |
| 10 | 48,28000 Kč | 482,80 Kč |
| 25 | 45,72360 Kč | 1 143,09 Kč |
| 50 | 44,65580 Kč | 2 232,79 Kč |
| 100 | 42,53060 Kč | 4 253,06 Kč |
| 250 | 37,21372 Kč | 9 303,43 Kč |
| 500 | 36,15092 Kč | 18 075,46 Kč |
| 1 000 | 30,83465 Kč | 30 834,65 Kč |
| 2 500 | 28,70801 Kč | 71 770,03 Kč |
| Unit Price without VAT: | 53,18000 Kč |
|---|---|
| Unit Price with VAT: | 64,34780 Kč |




