


H3WWH-2036G | |
|---|---|
DigiKey Part Number | H3WWH-2036G-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-2036G |
Description | IDC CBL - HHPL20H/AE20G/HHPL20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,79000 Kč | 180,79 Kč |
| 10 | 162,71400 Kč | 1 627,14 Kč |
| 25 | 153,28560 Kč | 3 832,14 Kč |
| 50 | 149,35880 Kč | 7 467,94 Kč |
| 100 | 145,42580 Kč | 14 542,58 Kč |
| 250 | 129,70464 Kč | 32 426,16 Kč |
| 500 | 121,84426 Kč | 60 922,13 Kč |
| 1 000 | 107,69433 Kč | 107 694,33 Kč |
| Unit Price without VAT: | 180,79000 Kč |
|---|---|
| Unit Price with VAT: | 218,75590 Kč |




