20 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3WWH-2006G

DigiKey Part Number
H3WWH-2006G-ND
Manufacturer
Manufacturer Product Number
H3WWH-2006G
Description
IDC CBL - HHPL20H/AE20G/HHPL20H
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Features
Flange, Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,34000 Kč154,34 Kč
10139,49000 Kč1 394,90 Kč
25131,78360 Kč3 294,59 Kč
50128,56660 Kč6 428,33 Kč
100122,13910 Kč12 213,91 Kč
250109,28200 Kč27 320,50 Kč
500102,85366 Kč51 426,83 Kč
1 00089,99701 Kč89 997,01 Kč
Manufacturers Standard Package
Unit Price without VAT:154,34000 Kč
Unit Price with VAT:186,75140 Kč
Alternate Color
IDC CBL - HHPL20H/AE20M/HHPL20H
In-Stock: 0
Unit Price: 159,16000 Kč
Alternate Length
IDC CBL - HHPL20H/AE20G/HHPL20H
In-Stock: 0
Unit Price: 180,79000 Kč
IDC CBL - HHPL20H/AE20G/HHPL20H
In-Stock: 0
Unit Price: 152,24000 Kč
Assembly Component