


H3WWH-2018G | |
|---|---|
DigiKey Part Number | H3WWH-2018G-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-2018G |
Description | IDC CBL - HHPL20H/AE20G/HHPL20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 10 | 124,09800 Kč | 1 240,98 Kč |
| 25 | 114,40560 Kč | 2 860,14 Kč |
| 50 | 107,58540 Kč | 5 379,27 Kč |
| 100 | 101,17050 Kč | 10 117,05 Kč |
| 250 | 93,27984 Kč | 23 319,96 Kč |
| 500 | 87,72418 Kč | 43 862,09 Kč |
| 1 000 | 86,65056 Kč | 86 650,56 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |




